Hama 201593 USB 2.0 USB-C plug to USB-C plug cable Black 3m

MPN
00201593
Brand
Hama
EAN-13
4047443486783
Order Code
16-3976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £20.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Hama 201593 is a USB 2.0 cable assembly featuring USB-C plugs on both ends, available in a black finish with a length of 3 metres. This cable is an ideal solution for connecting devices with USB-C ports, offering a reliable means of data transfer and power delivery. Engineered for compatibility with a range of electronic devices, it supports typical USB 2.0 transfer speeds, making it suitable for applications requiring standard data syncing and device charging. The robust design ensures durability, catering to both consumer electronics and industrial settings where dependable connectivity is essential. This cable serves as a practical component for engineers seeking to integrate USB-C technology into various device architectures.
Cable Length 3.00m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot