Hama 201591 USB-C to USB-C cable 1.50 m Black USB 2.0 charging cable

MPN
00201591
Brand
Hama
EAN-13
4047443486790
Order Code
16-3974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £14.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Hama 201591 is a USB-C to USB-C cable designed for reliable performance in data transmission and power delivery applications. This cable assembly, measuring 1.50 metres in length, features USB 2.0 protocols, making it suitable for charging as well as data transfer tasks that do not require the high-speed capabilities of newer USB standards. The product's construction utilises USB-C plugs on both ends, offering reversible connectivity that simplifies connection and enhances user convenience. The cable's black colour adds to its professional appearance, making it a discreet yet functional addition to data centres, electronics labs, or any environment where dependable USB-C connectivity is required. Typical engineering applications include connecting USB-C enabled devices such as laptops, smartphones, and tablets to power sources or other devices requiring efficient charge and data exchange.
Cable Length 1.50m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot