Hama 201589 USB charging cable USB 2.0 USB-C to USB-C 1.00 m Black

MPN
00201589
Brand
Hama
EAN-13
4047443486813
Order Code
16-3973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £10.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Hama, with the Manufacturer's Part Number 201589, presents a reliable USB charging cable featuring USB 2.0 connectivity with USB-C® plug to USB-C® plug configuration measuring 1.00 metre in length. This cable, coloured black, is designed to facilitate efficient power delivery and data transfer between devices that utilise USB-C interfaces, ensuring compatibility with a wide range of modern digital electronics. The robust construction supports both charging and stable data transmission, making it suitable for use with smartphones, tablets, laptops, and other compatible USB-C enabled devices in both personal and professional settings. Given its compatibility and length, it is ideal for engineers and technicians who require dependable and versatile connections for device testing, charging stations, or bench setups.
Cable Length 1.00m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot