Hama 201586 USB charging cable USB-A to Micro-B 1.50 m Black

MPN
00201586
Brand
Hama
EAN-13
4047443486967
Order Code
16-3970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Hama 201586 USB charging cable is designed as a reliable and efficient solution for connecting devices with USB-A and Micro-B interfaces. This 1.50 metre cable facilitates data transfer and charging applications, integrating seamlessly with USB 2.0 standards. The black cable features a USB-A plug on one end and a USB Micro-B plug on the other, ensuring broad compatibility with various devices, including smartphones, tablets, and other portable electronics that require a Micro-B connection. Its robust construction and quality materials make it suitable for both personal use and professional environments where consistent connectivity is crucial. As an effective choice for engineers, this cable supports both power delivery and data transfer for a wide array of applications.
Cable Length 1.50m
Connector 1 USB A
Connector 2 Micro-B male
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot