Hama 201581 USB charging cable Lightning to USB-A plug White 1.50 m

MPN
00201581
Brand
Hama
EAN-13
4047443486073
Order Code
16-3967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £18.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama 201581 is a reliable USB charging cable designed as a USB 2.0 Lightning to USB-A plug, available in white with a length of 1.50 metres. This cable assembly facilitates the connection and charging of devices with an Apple Lightning port to standard USB-A ports, offering compatibility with a wide range of electronic devices, such as smartphones and tablets. Its durable construction ensures efficient power delivery and stable data transfer, which is crucial for both consumer electronics and professional applications that require dependable connectivity solutions. Ideal for use in environments where flexibility and reliability are essential, the Hama 201581 is suitable for engineers and technicians who seek a robust cable for testing and charging operations in technical settings.
Cable Length 1.50m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour White
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Maximum data transfer rate 480 Mbit/s
Output current (max) 2.4 A
Product colour White
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot