Hama 201145 Phone Cable TAE-F to RJ11 Black 1.5 m

MPN
00201145
Brand
Hama
EAN-13
4047443470447
Order Code
16-3954
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Hama 201145 is a telephone/modem cable assembly specifically designed to connect devices with TAE-F to RJ11 interfaces. This cable features a TAE-F plug on one end and an RJ11 6p4c plug on the other, making it suitable for facilitating connections between fixed telephone lines and telecommunications equipment. The assembly measures 1.5 metres in length and comes in a black finish, providing a straightforward solution for interlinking various telecommunication devices within both residential and commercial environments. Its robust design ensures reliable signal transmission, making it an ideal choice for engineers involved in setting up or maintaining telecommunication infrastructure where secure and stable connectivity is required.
Connector 1 RJ11
Connector 2 TAE-F
Length 1.5m
Colour Black
Type Phone Cable
Cable Design Round
Cable Length 1.5m
Cable Use Phone
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Content 1
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Type A TAE-F plug
Type B RJ11 6p4c plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot