Hama 201141 DSL Cable Black 3m RJ11 to RJ45 Phone & Telecom Cable

MPN
00201141
Brand
Hama
EAN-13
4047443470409
Order Code
16-3952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Hama 201141 is a DSL Cable that features a length of 3 metres and is black in colour, making it suitable for a range of telecommunications and data applications. This telephone/modem cable assembly is equipped with a RJ11 6p4c plug on one end and a RJ45 8p4c plug on the other, allowing it to connect modem or telephone interfaces to network devices such as routers. The design facilitates efficient data transfer in DSL broadband systems where a conversion from an RJ11 to RJ45 connector is required, often utilised in residential and commercial network setups. Utilising high-quality materials, Hama ensures the durability and reliability necessary for seamless connectivity in environments that demand consistent communication linkages. This cable is particularly beneficial in setups requiring integration between existing telephone lines and contemporary network equipment.
Connector 1 RJ11
Connector 2 RJ11
Length 3m
Colour Black
Type DSL Cable
Cable Length 3m
Cable Type Round
Cable Use DSL
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type DSL Cable
Quantity per pack 1 pc(s)
Type A RJ11 6p4c plug
Type B RJ45 8p4c plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot