Hama 201122 Phone Adapter TAE-F plug to RJ11 socket Black Cable Assemblies

MPN
00201122
Brand
Hama
EAN-13
4047443470225
Order Code
16-3942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Hama 201122 Phone Adapter is a cable assembly designed to facilitate connectivity between devices with different interface standards. This adapter features a TAE-F plug on one end and an RJ11 socket on the other, providing a reliable solution for converting the TAE-F interface commonly found in German telephone systems to the more universally used RJ11 standard. The assembly is presented in black, offering a discreet appearance suitable for both residential and commercial environments. Engineered for use in telephone and modem connections, it is particularly beneficial in scenarios where there is a need to connect German telecommunications equipment to devices designed for other markets. Its robust construction ensures consistent performance in professional and personal communication systems.
Connector 1 RJ11
Connector 2 TAE-F
Colour Black
Type Phone Adapter
Cable Use Phone
Connector 1 gender Male
Connector 2 gender Female
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Adapter
Quantity per pack 1 pc(s)
Type A TAE-F plug
Type B RJ11 socket

Reviews

Be the first to submit a review

Trustpilot