Hama 201120 DSL Cable TAE-F to RJ45 White 10m

MPN
00201120
Brand
Hama
EAN-13
4047443470201
Order Code
16-3941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £5.88 £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hama 201120 is a DSL cable assembly featuring a TAE-F plug to RJ45 8p2c plug, available in a length of 10 metres and finished in white. This telephone/modem cable is specifically designed to provide reliable connectivity for DSL applications, facilitating the connection between a TAE-F socket—commonly used in Germany for telephone connections—and a standard RJ45 interface, which is widely used in networking equipment. The cable's length makes it ideal for situations where devices are distanced from each other, offering flexibility in residential or commercial installations. Engineers might utilise this cable for linking telecommunication equipment in areas where space planning requires extended cable runs, ensuring a robust and stable data transmission path without the need for signal boosters. Given its specific configuration, this cable is particularly suited for use in DSL broadband installations, enhancing the seamless integration of telecommunications systems.
Connector 1 TAE-F
Connector 2 RJ45
Length 10m
Colour White
Type DSL Cable
Cable Design Round
Cable Length 10m
Cable Use DSL
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour White
Product Type DSL Cable
Type A TAE-F plug
Type B RJ45 8p2c plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot