Hama 201119 DSL Cable TAE-F to RJ45 8p2c White 6 m

MPN
00201119
Brand
Hama
EAN-13
4047443470195
Order Code
16-3940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £5.17 £4.67
10+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Hama 201119 is a DSL cable designed to connect telephone and modem devices, featuring a TAE-F plug on one end and an RJ45 8p2c plug on the other, with a length of 6 metres and finished in white. This cable assembly allows for efficient connection between DSL modems or routers and telephone wall outlets commonly found in Germany, where the TAE-F interface is standard. The RJ45 8p2c configuration ensures dependable signal transmission suitable for broadband internet applications. Engineered to provide reliable connectivity, this cable is ideal for residential and small office setups, aiding in the maintenance of network functionality and offering compatibility with standard DSL networking equipment.
Connector 1 TAE-F
Connector 2 RJ45
Length 6m
Colour White
Type DSL Cable
Cable Design Round
Cable Length 6m
Cable Use DSL
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour White
Product Type DSL Cable
Type A TAE-F plug
Type B RJ45 8p2c plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot