Hama 201118 DSL Cable 1x TAE-F plug 1x RJ45 8p2c plug 3 m White

MPN
00201118
Brand
Hama
EAN-13
4047443470188
Order Code
16-3939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Hama 201118 is a DSL cable specifically engineered for efficient and reliable telecommunications connections. This cable features a TAE-F plug on one end and an RJ45 8p2c plug on the other, making it highly suitable for connecting DSL modems or routers to telephone sockets in Germany. With a length of 3 metres, it offers flexibility and convenience for installations that require extended reach without compromising signal integrity. The cable's white sheath ensures a discreet appearance that can blend seamlessly into residential or office environments. This product is particularly relevant in settings where DSL service setups are prevalent, facilitating straightforward integration into existing telecommunications infrastructures.
Connector 1 TAE-F
Connector 2 RJ45
Length 3m
Colour White
Type DSL Cable
Cable Design Round
Cable Length 3m
Cable Use DSL
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour White
Product Type DSL Cable
Type A TAE-F plug
Type B RJ45 8p2c plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot