Hama 201117 DSL Cable TAE-F to RJ45 8p2c Black 10 m

MPN
00201117
Brand
Hama
EAN-13
4047443470171
Order Code
16-3938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £7.49 £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 201117 is a DSL cable designed to connect a TAE-F telephone socket to a device with an RJ45 8p2c port, extending up to 10 metres in length. Engineered for efficiency, the cable features a TAE-F plug on one end and an RJ45 8p2c plug on the other, ensuring compatibility with both traditional German telephone systems and modern networking equipment. The cable is encased in a durable black sheath, providing adequate protection and flexibility for installation in various environments. Common applications include connecting DSL modems or routers to telephone sockets, facilitating reliable data and voice transmission. Its robust design makes it suitable for both residential and commercial settings where extended reach and dependable connectivity are required.
Connector 1 TAE-F
Connector 2 RJ45
Length 10m
Colour Black
Type DSL Cable
Cable Length 10m
Cable Use DSL
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type DSL Cable
Type A TAE-F plug
Type B RJ45 8p2c plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot