Hama 200621 USB cable USB 2.0 USB-A socket plug 5m Black

MPN
00200621
Brand
Hama
EAN-13
4047443443779
Order Code
16-3903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £16.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Hama 200621 is a USB 2.0 cable assembly featuring a USB-A socket on one end and a USB-A plug on the other, with a length of 5 metres, and presented in a black finish. This cable is designed for data transfer and power delivery up to 480 Mbps, compliant with the USB 2.0 standard, making it suitable for connecting a variety of peripheral devices such as printers, external hard drives, and other compatible electronics. Given its length and robust construction, it is well-suited for use in office or home environments where longer cable runs may be necessary without degrading signal quality. The durable materials and reliable connectors ensure consistent performance in environments that require frequent physical interaction with computing equipment.
Cable Length 5.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 0.5 A
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot