Hama 200609 USB 2.0 Cable Micro-B to A 3m Black

MPN
00200609
Brand
Hama
EAN-13
4047443443724
Order Code
16-3898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £11.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Hama 00200609 USB 2.0 Cable Micro-B to A 3m Black is a high-quality assembly designed for efficient data transfer and device connectivity. This USB cable features a USB Micro-B plug on one end and a USB-A plug on the other, connected by a 3.00-metre long cable, providing ample reach for a variety of setups. The cable's robust construction ensures reliable performance, suitable for linking devices such as smartphones, digital cameras, and external hard drives to computers and other USB-equipped devices. Its compliance with the USB 2.0 standard enables data transfer rates of up to 480 Mbps, making it ideal for syncing and charging purposes in both consumer electronics and computer engineering environments. The black colour of the cable offers a sleek aesthetic, commonly preferred in professional settings.
Cable Length 3.00m
Connector 1 USB 2.0 micro B male
Connector 2 Micro-B male
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot