Hama 200607 USB cable Micro-B to USB-A Black 0.75 m

MPN
00200607
Brand
Hama
EAN-13
4047443443700
Order Code
16-3896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hama 200607 USB cable is a high-quality cable assembly designed to connect devices with a USB Micro-B interface to a standard USB-A port. This cable is 0.75 metres in length, making it suitable for applications where a compact, easy-to-manage connection is required. Featuring USB 2.0 technology, it supports data transfer rates up to 480 Mbps, which is ideal for syncing and charging smartphones, tablets, and other portable devices. The black finish provides a professional appearance while ensuring compatibility with various electronic devices in both consumer and industrial environments. This USB cable is particularly useful in scenarios where reliable connectivity and efficient data transmission between devices are critical.
Cable Length 0.75m
Connector 1 USB 2.0 micro B male
Connector 2 Micro-B male
Colour Black
Type USB cable
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connection Type USB-A to USB Micro-B
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot