Hama 200326 Network Adapter RJ45 CAT 5e Silver Patch Cable Adapter

MPN
00200326
Brand
Hama
EAN-13
4047443437297
Order Code
16-3881
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Hama 00200326, also known as 2475417, is a robust network adapter designed to connect RJ45 connectors with CAT 5e patch cables. Engineered with precision for optimal data transmission, this adapter facilitates efficient network setups in both domestic and commercial environments. It accommodates high-speed ethernet connections, making it suitable for use in networking systems that require reliable and fast data links, such as office LAN configurations or data centre installations. The adapter's silver finish not only enhances its aesthetic appeal but also contributes to its durability. This product is especially valued in applications where stable network performance is critical.
Type Network adapter
Cable types supported Cat5e
Cable Use Networks
Colour Silver
Connection Type RJ45 connector
Connector 1 RJ-45
Connector 1 form factor Straight
Connector 1 gender Female
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Ethernet LAN data rates 10,100,1000 Mbit/s
No. of A connectors 1
No. of B connections 1
Product colour Silver
Specification CAT 5e
Type A RJ45 socket

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot