Hama 200324 is a network adapter that provides reliable LAN connectivity with support for 10/100 Mbps speeds via a USB 2.0 interface. This device is designed to seamlessly integrate with existing network setups, making it suitable for engineering environments that require stable and efficient local area network connections. The adapter utilises a USB A (USB 2.0) connection, ensuring compatibility with a wide range of computer systems. Its typical applications include connecting workstations that lack built-in Ethernet ports to wired networks in laboratory settings or temporary setups in field operations, facilitating tasks such as data transfer, accessing shared network resources, and conducting network diagnostics. The Hama 200324 is apt for use in scenarios where an external, portable network solution is necessary for intermittent network access or system upgrades.
| Type |
Network adapter |
| Component for |
PC/Laptop |
| Connectivity technology |
Wired |
| Ethernet interface type |
Fast Ethernet |
| Ethernet LAN |
Yes |
| Ethernet LAN (RJ-45) ports |
1 |
| Ethernet LAN data rates |
10,100 Mbit/s |
| Host Interface |
USB |
| Interface |
Ethernet |
| Internal |
No |
| Mac operating systems supported |
Yes |
| Manual |
Yes |
| Maximum data transfer rate |
100 Mbit/s |
| No. of LAN ports |
1 |
| No. of USB 2.0 ports |
1 |
| Plug and Play |
Yes |
| Product colour |
Black |
| Transfer Rate |
10 / 100 MBit/s |
| USB connector form factor |
Straight |
| USB version |
2.0 |
| Windows operating systems supported |
Windows 10, Windows 7, Windows 8 |