Hama 200119 USB 2.0 hub 4 ports Black USB hubs multi-port splitters

MPN
00200119
Brand
Hama
EAN-13
4047443436900
Order Code
16-3857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Hama 00200119 is a robust USB and Firewire plug and socket designed to accommodate multiple peripheral connections efficiently. This Hama 4 ports USB 2.0 hub in black provides an ideal solution for expanding single USB ports into multiple connections, enhancing data transfer capabilities for a variety of external devices. Its compatibility with USB 2.0 technology ensures reliable data transmission speeds up to 480 Mbps, making it suitable for applications that require secure data communication such as connecting printers, scanners, keyboards, and external storage devices to computers and other host systems. Its compact and lightweight design makes it an adaptable accessory for both stationary and mobile computing environments, ensuring engineers have versatile connectivity options for both testing and development scenarios.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
Product Type USB 2.0 hub
Cable Length 0.15m
Data transfer rate 480 Mbit/s
Depth 22mm
Height 38mm
Host Interface USB 2.0
Hub interfaces USB 2.0
InterFaces (output) USB
Mac operating systems supported Mac OS X 10.8 Mountain Lion
Manual Yes
No. of outputs 4
Plug and Play Yes
Ports quantity 4
Power Supply Type via USB
Product colour Black
Quantity per pack 1 pc(s)
USB 2.0 ports quantity 4
Width 89mm
Windows operating systems supported Windows 10, Windows 7, Windows 8

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot