Hama 200116 USB hub 4 ports USB 3.0 Black

MPN
00200116
Brand
Hama
EAN-13
4047443436887
Order Code
16-3854
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Hama 00200116 is a USB device designed as a 4-port USB 3.0 hub, specifically crafted to expand connectivity options for engineers and IT professionals requiring additional USB interfaces. This hub accommodates up to four USB-connected devices, enhancing data transfer capabilities with speeds up to 5 Gbit/s, compatible with previous standards for increased versatility. Its compact design is ideal for deployment in environments where space is limited, such as desks, workbenches, or laboratories. Typically utilised in scenarios requiring multiple peripheral connections, like keyboards, mice, external storage, or other USB devices, this product facilitates efficient data management and connectivity within engineering projects, ensuring seamless workflow integration. The robust construction and reliable performance make it a practical tool for enhancing productivity in technical and professional settings.
Type USB Hub
Interface USB 3.0
Colour Black
Product Type USB 3.0 hub
Cable Length 0.15m
Data transfer rate 5000 Mbit/s
Depth 53mm
Height 13mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A + Type-C
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
InterFaces (output) USB
Mac operating systems supported Mac OS X 10.8 Mountain Lion
Manual Yes
No. of outputs 4
Plug and Play Yes
Ports quantity 4
Power Supply Type via USB
Product colour Black
Quantity per pack 1 pc(s)
Transfer Rate 5 GBit/s
Width 53mm
Windows operating systems supported Windows 10, Windows 7, Windows 8

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot