Hama 185816 Key finder White NFC Tags Bluetooth Trackers für Apple Wo ist App

Order Code:

16-3836

Brand: Hama MPN: 00185816 EAN-13: 4047443517517
Qty Unit Price (Inc VAT)
1+ £69.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Hama 00185816 is designed as a key finder with advanced Bluetooth tracking capabilities. Identified also as 3193639, this device operates using NFC technology and is compatible with Apple's 'Find My' app, enabling seamless integration with the ecosystem for enhanced tracking and location functions. Engineered for precision and efficiency, this white Bluetooth tracker is adept at helping users locate misplaced items such as keys, bags, or electronic devices, making it highly useful in both domestic environments and professional settings where item misplacement can result in operational delays. The compact form factor of this key finder ensures it can be unobtrusively attached to various objects without interfering with their typical usage. This technical solution is particularly beneficial in fields such as logistics and equipment management, where asset tracking and quick retrieval are paramount.
Type Key finder
Battery life (max) 5760 h
Battery type CR2032
Bluetooth Yes
Built-in display No
Colour White
Compatible With Apple
Depth 9mm
Dimensions (W x H x D) 36 x 46 x 9 mm
GPS Features Splashproof casing
Height 46mm
Housing Material Polycarbonate (PC), Silicone
International Protection (IP) code IPX5
Mobile operating systems supported iOS 14.3
Number of batteries supported 1
Power supply 1 x CR 2032 button cell (included)
Product colour White
Product Type Key finder
Protection features Water resistant
Purpose Item
Quantity per pack 4 pc(s)
Suitable For Apple iOS®
Transmission distance (max) 0.3 km
Weight 13g
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot