Hama 181018 External card reader Black supports multiple card types

MPN
181018
Brand
Hama
EAN-13
4047443361684
Order Code
16-4182
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Hama 181018 is an external memory card reader designed to support a wide range of card formats including CompactFlash, Memory Stick, Duo Memory Stick, PRO Memory Stick, PRO Duo Memory Stick, microSD, microSDHC, microSDXC, SD, SDHC, and SDXC. Its versatile compatibility makes it an essential tool in engineering and IT environments where data transfer and access to various types of memory cards are frequently required. The card reader facilitates seamless integration with PCs and other devices, enabling rapid data exchange and backup tasks critical in data management workflows. Its compact, black design ensures durability and ease of use in both field operations and desktop applications, where reliable performance is paramount.
Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Cables included USB
Colour Black
Data transfer rate 5 Mbit/s
Depth 50.3mm
Height 9mm
Internal No
Mac operating systems supported Yes
Manual Yes
Number of adapters included 0 pc(s)
Product colour Black
Product Type External memory Card reader
Quantity per pack 1 pc(s)
Type External memory card reader
Weight 75.00g
Width 90.3mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot