Hama 173020 MW-300 V2 Mouse Radio Optical Black 3 Buttons 1200 dpi

Order Code:

16-3790

Brand: Hama MPN: 00173020 EAN-13: 4047443479693
  • Country of Origin: China
  • View All

Discontinued


Hama 173020 presents the MW-300 V2 Mouse Radio Optical, a reliable device engineered for precision and convenience within the digital workspace. This mouse features a radio optical design, providing wireless connectivity for seamless interaction without the constraints of cables. Equipped with three buttons, it delivers essential functionality for straightforward navigation and control. The 1200 dpi resolution ensures accurate tracking, making it suitable for everyday computing tasks as well as more demanding applications such as graphic design and complex data analysis. Its ergonomic black design complements various professional environments, meeting both aesthetic and practical engineering needs.
Type Mouse
Colour Black
Depth 103mm
Height 37mm
Interfaces USB type A
No. of keys / Buttons 3
Power supply 2 x AAA battery (included)
Product Type Mouse
Sensor Resolution 1200dpi
Sensor Type Optical
Transfer Type Radio
Width 58mm

Trustpilot