Hama 139989 Webcam 2560x1440 Pixel Clip mount Stand Stereo microphone

MPN
00139989
Brand
Hama
EAN-13
4047443509024
Order Code
16-3783
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £91.46 £77.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hama 00139989 is a high-definition webcam designed to deliver superior video conferencing and streaming quality. Featuring a resolution of 2560x1440 pixels, this webcam ensures clear and detailed images, while its clip mount stand provides stability and versatility for various monitor setups. Equipped with a stereo microphone, it offers enhanced audio capture, making it suitable for both personal and professional use. This webcam is particularly beneficial for engineers working in remote collaboration settings, virtual meetings, and online presentations, where reliable and clear communication is essential. Its robust build and practical features make it an ideal choice for technical environments.
Type Webcam
Pixels 2560 x 1440 Pixel
Colour Black
Product Type Webcam
Auto exposure Yes
Auto focus Yes
Base Yes
Built-in flash Yes
Built-in microphone Yes
Camera HD type Quad HD
Clamp Holder Yes
Diagonal field of view 89°
Face tracking No
Interface USB 2.0
Interfaces USB type A
LED indicators Status
Mac operating systems supported Yes
Manual Yes
Maximum frame rate 30 fps
Mounting Type Clip/Stand
Noise reduction Yes
Number of microphones 2
Privacy camera Yes
Privacy type Privacy cover
Product colour Black
Remote control included Yes
Resolution at capture speed 1280x720@30fps, 1920x1080@30fps
Tripod thread 1/4
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot