Hama 139932 Headset On-ear Stereo Black PC-Office HS-P150 V2

MPN
00139932
Brand
Hama
EAN-13
4047443471611
Order Code
16-3779
Country of Origin
China

Discontinued


Hama 139932 is the Hama PC-Office-Headset HS-P150 V2, which is an on-ear stereo headset designed primarily for office and PC use. This black headset features a lightweight construction that ensures comfort during extended periods of use, making it ideal for environments requiring continuous communication, such as call centres and customer service desks. The stereo sound capability of this headset is engineered to deliver clear and balanced audio, enhancing the clarity of voice calls and multimedia applications. Its on-ear design provides a suitable balance of convenience and sound isolation, which is beneficial for users needing to maintain awareness of their surroundings while engaged in tasks that require auditory focus. The HS-P150 V2 is a practical choice for professionals seeking reliable audio performance in a variety of office settings.
Type On ear
Cable Length 2.00m
Colour Black
3.5 mm connector Yes
Audio adapters included 2 x 3.5 mm
Cable Colour Black
Connectivity technology Wired
Control unit type In-line control unit
Ear coupling Supraaural
Ear pad material Mesh
Frequency Range 20 - 20.000Hz
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 115 dB
Headset type Binaural
Housing Material Plastic
Impedance 32 O
Material (details) Plastic
Microphone direction type Omnidirectional
Microphone frequency 100 - 6000 Hz
Microphone input impedance 2200 O
Microphone sensitivity -42 dB
Microphone type Boom
Product colour Black
Quantity 1
Recommended usage Office/Call center
Sound pressure 115dB
Transfer Type Corded
Volume Control Rotary
Wearing style Head-band
Weight 125.00g
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8

Trustpilot