Hama 139905 MIC-935 PC microphone Corded with stand Black 3.5 mm jack

MPN
139905
Brand
Hama
EAN-13
4047443404978
Order Code
16-4179
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.52
10+ £13.02
50+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Hama 139905 is a versatile PC microphone, identified by the part number MIC-935, offering a reliable solution for computer sound recording requirements. With its black finish and 3.5 mm jack connectivity, this corded microphone includes a stand, making it suitable for desktop use. Designed for ease of integration with a wide range of computers, it is particularly effective for applications such as voice recording, online communication, and virtual meetings. The Hama 139905 microphone combines practicality with functionality, ensuring clear audio capture in both personal and professional settings. Its construction supports straightforward installation and compatibility with most PCs, facilitating consistent performance in various engineering environments.
Type Microphone
Weight 0.24
Cable Length 2.5m
Colour Black
Frequency Range 50 Hz - 16kHz
Interfaces Microphone (3.5 mm jack)
Microphone direction type Unidirectional
Microphone frequency 50 - 16000 Hz
Microphone input impedance 2200 O
Microphone weight 150g
Product colour Black
Transfer Type Corded

Reviews

Be the first to submit a review

Trustpilot