Hama 126815 Laptop-Stand Alu height-adjustable tiltable laptop cooler

MPN
00126815
Brand
Hama
EAN-13
4047443515834
Order Code
16-3695
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 05/12/2026

Hama 126815 offers a precision-engineered laptop stand made from durable aluminium, designed as a height-adjustable and tiltable laptop cooler. This product falls within the category of displays, mounts, and docking stations, providing a stable platform for optimising ergonomic positioning during extended computer use. Engineering applications typical for this product include use in technical workstations where thermal management is crucial, as the tiltable design aids in improving airflow around the device, potentially enhancing the performance and lifespan of laptops. Its adjustable height feature allows users to customise their workspace setup to minimise physical strain, making it suitable for use in environments requiring frequent configuration adjustments, such as design and testing labs.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Silver
Depth 230mm
Dimensions (L x W x H) 23 x 26.5 x 5.5 cm
Height 5.5cm
Height adjustment Yes
Length 23cm
Material Aluminium
Maximum notebook screen size compatibility 39.6 cm (15.6)
Maximum weight capacity 5kg
Minimum notebook screen size compatibility 25.4 cm (10)
Non-slip surface Yes
Product colour Silver
Product Type Laptop stand
Screen size compatibility 254 - 396.2 mm (10 - 15.6)
Suitable For 39,6 cm (15,6")
Weight 637g
Width 26.5cm

Reviews

Be the first to submit a review

Trustpilot