Hama 113817 Monitor dust cover Transparent 620 x 80 x 440 mm

MPN
00113817
Brand
Hama
EAN-13
4007249841834
Order Code
16-3669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 21/12/2026

Hama 113817 is a transparent monitor dust cover designed to provide respiratory protection for electronic equipment. With dimensions of 620 x 80 x 440 mm, this cover is specifically tailored to shield monitors from dust particles, which can interfere with equipment performance and longevity. By preserving a clean and controlled environment, it aids in maintaining the optimal operation of monitors in various industries, including office settings, industrial controls, and laboratory applications. The clear material ensures that the display's visibility is not compromised while offering effective protection. This cover is suitable for environments where electronic equipment needs to be safeguarded from particulate contamination while remaining fully operational.
Type Monitor dust cover
Colour Transparent
Dimensions (L x W x H) 620 x 80 x 440 mm
Dimensions (WxDxH) 620 x 80 x 440 mm
Height 440mm
Length 620mm
Product Type Monitor dust cover
Width 80mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot