Hama 113815 Monitor dust cover Transparent 20.5x81x64.5 cm

MPN
113815
Brand
Hama
EAN-13
4047443406316
Order Code
16-4175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 20/11/2026

Hama 113815 offers a meticulously designed monitor dust cover made of transparent material with dimensions measuring 20.5 cm in length, 81 cm in width, and 64.5 cm in height. This cover is engineered to provide robust protection for monitor surfaces against dust accumulation and particulate contaminants, thereby extending the equipment's longevity and maintaining optimal display clarity. While its primary function is to safeguard electronic displays, the material's resilient properties and dimensional compatibility make it suitable for a range of static environmental settings where protective measures are essential. The practical design ensures ease of application and removal, making it particularly beneficial in engineering environments where computer equipment is exposed to varying levels of airborne particles.
Type Monitor dust cover
Material EVA (Ethylene Vinyl Acetate), Polyethylene
Colour Transparent
Dimensions (L x W x H) 20.5 x 81 x 64.5 cm
Dimensions (WxDxH) 810 x 205 x 645 mm
Height 64.5cm
Length 20.5cm
Product colour Transparent
Product Type Monitor dust cover
Quantity 1
Suitable For 30" / 32"
Width 81cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot