Hama 111319 Timer Digital Timers White

MPN
111319
Brand
Hama
EAN-13
4047443192578
Order Code
16-4174
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama 111319 is a digital timer designed for precise timing applications. With its compact design, this versatile timer is suitable for kitchen use and laboratories, offering reliable countdown capabilities essential for tasks requiring strict time management. It features a clear digital display that provides accurate time intervals, making it ideal for scenarios such as cooking, where precise timing can impact results, or in laboratory settings where precise durations are critical. The device's robust construction ensures durability under frequent use, and its straightforward interface allows users to set and adjust the timer with ease. As an alternative to traditional hourglasses or egg timers, the Hama 111319 provides a modern solution, integrating seamlessly into environments that require dependable and repeatable timing functions.
Type Quartz
Colour White
Digital/ Analogue Digital
Maximum Time 99min
Clock/watch Features Large display
Dimensions (L x W x H) 80 x 15 x 70 mm
Functions Alarm
Height 70mm
Length 80mm
Power Supply AAA battery (1x), included
Product Type Timer
Width 15mm

Reviews

Be the first to submit a review

Trustpilot