Hama 00232414 Soft Touch Cover iPhone 17 Pro Max Black Inductive Charging

MPN
00232414
Brand
Hama
EAN-13
4047443546876
Order Code
16-4171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £14.81 £12.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Hama 00232414 is a Soft Touch Cover for the Apple iPhone 17 Pro Max, offering compatibility with inductive charging technologies. The cover, also referred to as the Fantastic Feel Cover, is engineered to provide a durable protective layer while allowing seamless wireless charging. Designed for users who require both protection and functionality, the Soft Touch Cover ensures that signal integrity for essential components like SIM cards is maintained. Its robust construction is ideal for applications where repeated handling or exposure to mild impact might occur, thus safeguarding the device from physical damage without interfering with its operational capabilities. The black finish complements the sleek design of the iPhone 17 Pro Max, providing both aesthetic appeal and practicality for engineers seeking reliable mobile device protection.
Compatible With Apple iPhone 17
Colour Black
Compatibility iPhone 17 Pro Max
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 17.5 cm (6.9)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot