Hama 00232411 Daily Protect Booklet Flip Case For iPhone 17 Pro Max Black

MPN
00232411
Brand
Hama
EAN-13
4047443546784
Order Code
16-4169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00232411 is the Daily Protect Booklet Flip Case designed specifically for the iPhone 17 Pro Max in black. This product provides robust protection with a booklet-style cover that ensures comprehensive safeguarding of the device's screen and body from accidental damage during daily use. Engineered to precisely fit the dimensions of the iPhone 17 Pro Max, this case allows full access to essential phone functions without removing the case. With its durable construction and precise design, this case is ideal for professionals who require reliable protection for their device in environments where it may be subject to physical impact or exposure to elements. Additionally, the simplistic yet functional design caters to users who prefer a minimalistic aesthetic that does not compromise on protective capabilities.
Compatible With Apple iPhone 17
Colour Black
Compatibility iPhone 17 Pro Max
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 17.5 cm (6.9)
Number of card pockets 2
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot