Hama 00232410 Extreme Protect Cover For iPhone 17 Pro Max Black Magsafe

MPN
00232410
Brand
Hama
EAN-13
4047443546678
Order Code
16-4168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £30.35 £25.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00232410, also known as the Extreme Protect Cover for the Apple iPhone 17 Pro Max with MagSafe compatibility, is engineered to provide robust protection while maintaining seamless functionality. This cover is designed with precise dimensions to ensure a secure fit, safeguarding the device from impacts and scratches. The integration of MagSafe compatibility allows for efficient inductive charging, ensuring that the functionality of the iPhone is unhindered. This protective cover is ideal for environments where electronic devices may be subject to harsh conditions, such as in manufacturing plants or laboratories, where additional defence against mechanical stress is beneficial. Its construction provides a balance of durability and aesthetic appeal, making it suitable for both industrial and everyday settings.
Compatible With Apple iPhone 17
Colour Black
Compatibility iPhone 17 Pro Max
Material Polycarbonate (PC)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Drop proof up to 3.5m
Easy to apply Yes
MagSafe compatible Yes
Maximum screen size 17.5 cm (6.9)
Military Standard MIL-STD-810Hw
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot