Hama 00232403 Hama Extreme Protect Booklet iPhone 17 Pro Black Magsafe

MPN
00232403
Brand
Hama
EAN-13
4047443546999
Order Code
16-4165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £31.96 £27.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Hama 00232403 is an extreme protect booklet designed specifically for the Apple iPhone 17 Pro, providing robust protection while maintaining compatibility with MagSafe technology. Engineered to facilitate inductive charging, this protective cover ensures seamless connectivity with MagSafe chargers without the need for removal, making it suitable for environments where efficiency is critical. Oftentimes utilised in scenarios requiring reliable phone safeguarding, such as in field operations or engineering projects that demand durability and precision, the booklet is crafted to withstand typical wear and tear associated with daily use. Its black design adds a layer of sophistication while offering practical functionality to professionals who rely on their devices for mission-critical tasks.
Compatible With Apple iPhone 17
Colour Black
Compatibility iPhone 17 Pro
Material Polycarbonate (PC), Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Drop proof up to 3.5m
Easy to apply Yes
Fingerprint resistant Yes
MagSafe compatible Yes
Maximum screen size 16 cm (6.3)
Military Standard MIL-STD-810Hw
Number of card pockets 2
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot