Hama 00232398 Slim Protect Cover iPhone 17 Pro Transparent Inductive Charging

MPN
00232398
Brand
Hama
EAN-13
4047443547347
Order Code
16-4162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £16.60 £14.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hama 00232398 is a Slim Protect Cover designed for the Apple iPhone 17 Pro, featuring a transparent construction that supports inductive charging. This protective case, identified by code 3474356, maintains the sleek profile of the device while providing essential protection against impacts and scratches. Engineered to accommodate the precise dimensions and functionalities of the iPhone 17 Pro, the cover ensures compatibility with wireless charging systems, enabling efficient energy transfer without the need to remove the case. While primarily used in consumer electronics to safeguard high-value smartphones, the engineering behind this cover also emphasises material durability and ergonomic design, making it suitable for use in various environments that require reliable device protection.
Compatible With Apple iPhone 17
Colour Transparent
Compatibility iPhone 17 Pro
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Made with recycled materials Yes
Maximum screen size 16 cm (6.3)
Protection features Dust resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Thickness 1.15mm
Total amount of recycled materials used for making 20%
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot