Hama 00232396 Extreme Protect Cover iPhone 17 Pro Black Magsafe Compatible

MPN
00232396
Brand
Hama
EAN-13
4047443546661
Order Code
16-4160
Country of Origin
Germany
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £30.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00232396 is an Extreme Protect Cover designed specifically for the Apple iPhone 17 Pro. The cover is engineered to offer robust protection against potential damage while maintaining compatibility with MagSafe technology, enhancing the user's experience by facilitating seamless connectivity with MagSafe accessories. The black cover is designed with materials that allow for inductive charging, enabling efficient wireless power transfer without removing the cover. This makes it particularly suitable for use in environments where maintaining a sleek, uninterrupted design is essential, such as in testing and development of wireless charging systems. Its construction provides a balance between aesthetic design and functional necessity, ensuring both the protection of the device and the unhindered functionality of its features.
Compatible With Apple iPhone 17
Colour Black
Brand compatibility Apple
Built-in battery No
Case Type Cover
Compatibility iPhone 17 Pro
Drop proof up to 3.5m
Easy to apply Yes
MagSafe compatible Yes
Material Polycarbonate (PC)
Maximum screen size 16 cm (6.3)
Military Standard MIL-STD-810Hw
Product colour Black
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Type Cover
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot