Hama 00232388 Daily Protect Booklet Flip Case iPhone Air Black

MPN
00232388
Brand
Hama
EAN-13
4047443546760
Order Code
16-4153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00232388 is designed to offer comprehensive protection for the Apple iPhone Air. This Daily Protect Booklet Flip Case, finished in black, combines functionality with durability, serving as a robust enclosure for the device. Engineered to safeguard the phone against everyday wear and tear, the case features precise cutouts for access to SIM cards, ports, and function buttons while providing an added layer of defence against impacts and scratches. Its lightweight and custom-fit design maintain the sleek profile of the iPhone Air, ensuring ease of handling. Typically used by engineers in environments where device protection is critical, this case allows for secure phone operation in various settings, from fieldwork to daily commuting.
Compatible With Apple iPhone Air
Colour Black
Compatibility iPhone Air
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 16.5 cm (6.5)
Number of card pockets 2
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot