Hama 00232386 Mobile Phone Case iPhone Air Transparent Inductive Charging

MPN
00232386
Brand
Hama
EAN-13
4047443546937
Order Code
16-4151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £24.82 £21.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hama 00232386 is a mobile phone case specifically designed for the Apple iPhone Air. This transparent case, known for its inductive charging compatibility, facilitates seamless wireless charging while maintaining a clear view of the device's original design. Engineered to provide extreme protection, the cover utilises durable materials to safeguard the smartphone against impacts and scratches without interfering with its functionalities. Common applications for this type of protective case include safeguarding the phone during everyday use in environments where durability and functionality, such as inductive charging, are essential. Designed with precision, this accessory ensures that all ports, buttons, and features of the iPhone Air remain easily accessible, supporting efficient device operation within industrial and consumer settings.
Compatible With Apple iPhone Air
Colour Transparent
Compatibility iPhone Air
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Drop proof up to 3.5m
Easy to apply Yes
Maximum screen size 16.5 cm (6.5)
Military Standard MIL-STD-810Hw
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot