Hama 00232380 Hama Extreme Protect Booklet iPhone 17 Black Magsafe Sleeve

MPN
00232380
Brand
Hama
EAN-13
4047443546982
Order Code
16-4147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £31.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00232380 is a robust protective accessory specifically designed for the Apple iPhone 17, featuring MagSafe compatibility that facilitates seamless integration with iPhone's magnetic attachment system. This protective sleeve supports inductive charging, allowing it to function efficiently with wireless chargers without the need for removing the case. Engineered with precision to safeguard the device, it offers comprehensive protection while maintaining full accessibility to the phone's SIM cards and other functionalities. Its application is critical for users requiring durable protection in environments where the integrity of the device's surface may be compromised by constant handling or exposure to potential impacts. This accessory is particularly relevant for professionals in fields requiring continuous device usage under variable conditions, ensuring both protection and ease of use.
Compatible With Apple iPhone 17
Colour Black
Compatibility iPhone 17
Material Polycarbonate (PC), Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Drop proof up to 3.5m
Easy to apply Yes
Fingerprint resistant Yes
MagSafe compatible Yes
Maximum screen size 16 cm (6.3)
Military Standard MIL-STD-810Hw
Number of card pockets 2
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot