Hama 00232377 Soft Touch Cover For iPhone 17 Black Inductive Charging

MPN
00232377
Brand
Hama
EAN-13
4047443546791
Order Code
16-4146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £14.81 £12.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Hama 00232377 offers a Soft Touch Cover specifically designed for the Apple iPhone 17, emphasising compatibility with inductive charging technologies. This cover utilises durable materials to provide robust protection for the device, ensuring it withstands everyday wear. Its design includes precise cut-outs for ports, speakers, and the camera, allowing full functionality while safeguarding the device. The cover's integration with inductive charging enables seamless charging without the need to remove the cover, making it particularly beneficial in engineering applications that require quick and efficient access to power. This product is well-suited for professionals who require a reliable casing solution that maintains the operational capability of their devices.
Compatible With Apple iPhone 17
Colour Black
Compatibility iPhone 17
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 16 cm (6.3)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot