Hama 00232376 Extreme Protect Cover Mobile Phone Case Black Inductive Charging

MPN
00232376
Brand
Hama
EAN-13
4047443546685
Order Code
16-4145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £27.14 £23.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00232376 is an Extreme Protect Cover designed for the Apple iPhone 17, offering robust protection paired with the convenience of inductive charging capability. Engineered to shield the device from impact, the cover utilises high-quality materials that provide optimal durability without compromising on the phone's functionality. The case's design allows seamless integration with wireless charging systems, ensuring that users can charge their devices without removing the cover. This protective case is particularly suited for environments where the risk of physical damage is heightened, such as construction sites and outdoor activities, offering engineers and field professionals a reliable solution to maintain device integrity under challenging conditions. The cover's precise fit ensures that all device ports and buttons remain accessible, maintaining the device's usability and efficiency.
Compatible With Apple iPhone 17
Colour Black
Compatibility iPhone 17
Material Polycarbonate (PC)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Drop proof up to 3.5m
Easy to apply Yes
Maximum screen size 16 cm (6.3)
Military Standard MIL-STD-810Hw
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot