Hama 00232375 Slim Protect Cover iPhone 17 Transparent Inductive Charging

MPN
00232375
Brand
Hama
EAN-13
4047443547187
Order Code
16-4144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £16.60 £14.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00232375 is a slim protect cover designed specifically for the Apple iPhone 17. This transparent case is engineered to support inductive charging, permitting seamless power transfer without the need for cable connections. Owing to its precision fit and robust material, it provides essential protection against scratches and minor impacts while maintaining the device's sleek profile. This product is particularly relevant in applications where maintaining the aesthetic integrity of devices is essential, such as in commercial and consumer electronics. Additionally, its compatibility with wireless charging solutions makes it suitable for modern smart environments and engineering projects focused on eliminating wired clutter.
Compatible With Apple iPhone 17
Colour Transparent
Compatibility iPhone 17
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Made with recycled materials Yes
Maximum screen size 16 cm (6.3)
Protection features Dust resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Thickness 1.15mm
Total amount of recycled materials used for making 20%
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot