Hama 00228616 LED Headlamp Cob 7 Modes Battery Warning Light Whistle 95G

MPN
00228616
Brand
Hama
EAN-13
4047443534965
Order Code
16-4137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.99 £17.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hama 00228616 LED Headlamp Cob 7 Modes Battery Warning Light Whistle is an engineered illumination device designed for effective hands-free lighting solutions. Weighing 95 grams, this headlamp employs advanced COB LED technology, providing versatile lighting capabilities across seven distinct modes, tailored for various environmental conditions. In addition to its primary function, the headlamp incorporates a warning light feature for enhanced safety and an integrated whistle for emergency signalling, making it ideal for outdoor expeditions, industrial maintenance tasks, and low-light workshop environments. Its compact design and battery operation allow for portable usage, providing engineers and technicians with reliable illumination in remote or challenging locations.
Type Headlamp
Adjustable headband Yes
Batteries included Yes
Control Type Buttons
Depth 33mm
Dimensions (W x H x D) 61 x 46 x 33 mm
Flashlight type Headband flashlight
Height 46mm
Housing Material Plastic
International Protection (IP) code IP44
IP Rating IP44
Lamp type LED
Lamps quantity 3 lamp(s)
Light beam distance (max) 60m
Light colour Green, Red, White
Light output (max) 350 lm
Manual Yes
Material (details) Plastic
Number of batteries included 4 pc(s)
Number of batteries supported 4
Number of light modes 7
Product colour Black, Blue, Yellow
Product Type Headlamp
Quantity per pack 1 pc(s)
Shockproof Yes
Splash proof Yes
Waterproof Yes
Weight 95.00g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot