Hama 00228607 Flx1200-C LED Torch Rechargeable Shockproof Aluminium 4 Modes Zo

MPN
00228607
Brand
Hama
EAN-13
4047443535801
Order Code
16-4131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £35.97 £30.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Hama 00228607 presents the FLX1200-C, a rechargeable LED torch designed for robust utility in various settings. Engineered with a shockproof aluminium housing, this torch ensures durability and resilience in demanding environments. It features four operating modes alongside an SOS function, accommodating diverse lighting needs. The integrated zoom capability allows users to adjust the beam focus, enhancing situational visibility. Typically utilised in engineering applications such as site inspections and fieldwork, this torch, weighing 288 grams, offers reliable performance where precision and endurance are required.
Type Torch
Anti-slip Yes
Batteries included Yes
Battery technology Lithium
Battery type 21700
Cables included USB
Charging source USB
Colour Grey
Flashlight modes Flashing mode, Medium, SOS mode
Flashlight type Hand flashlight
Head Diameter 3.5cm
Headset connection USB
Height 210mm
Hook Yes
Housing Material Aluminium
International Protection (IP) code IP44
IP Rating IP44
Lamp type LED
Lamps quantity 1 lamp(s)
Light beam distance (max) 300m
Light colour White
Light output (max) 1200 lm
Manual Yes
Manual focus Yes
Material (details) Aluminium
Number of batteries included 1 pc(s)
Number of batteries supported 1
Number of light modes 4
Product colour Grey
Product Type Torch
Quantity per pack 1 pc(s)
Rechargeable battery Yes
Rechargeable battery technology Lithium
Shockproof Yes
Shockproof up to 1.5m
Splash proof Yes
Weight 288.00g

Reviews

Be the first to submit a review

Trustpilot