Hama 00228604 LED Torch Aluminium 4 Modes And Sos Zoom Torch 233G Batteries Inc

MPN
00228604
Brand
Hama
EAN-13
4047443535719
Order Code
16-4128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.85 £15.17
10+ £14.26
50+ £14.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00228604, also known as the LED-Flashlight "FLX350", is a robust torch designed for versatile lighting requirements. Constructed from durable aluminium, this torch is engineered to be shock-resistant, ensuring reliable performance in demanding conditions. It features four different lighting modes in addition to an SOS function, making it suitable for both everyday use and emergency situations. The device includes a zoom capability to adjust focus, allowing users to tailor the beam to specific tasks. Typically used in engineering applications such as inspections and maintenance work, this torch provides reliable illumination in environments where precision and dependability are vital. Weighing 233 grams, the torch is lightweight enough for convenient transport, and it comes with batteries included for immediate operation.
Type Torch
Anti-slip Yes
Batteries included Yes
Battery type AAA
Colour Grey
Flashlight modes Flashing mode, Medium, SOS mode
Flashlight type Hand flashlight
Head Diameter 3.5cm
Height 155mm
Hook Yes
Housing Material Aluminium
International Protection (IP) code IP44
IP Rating IP44
Lamp type LED
Lamps quantity 1 lamp(s)
Light beam distance (max) 230m
Light colour White
Light output (max) 350 lm
Luminous Flux 350 lm
Manual Yes
Manual focus Yes
Material (details) Aluminium
Number of batteries included 3 pc(s)
Number of batteries supported 3
Number of light modes 4
Product colour Grey
Product Type Torch
Quantity per pack 1 pc(s)
Shockproof Yes
Shockproof up to 1.5m
Splash proof Yes
Weight 233.00g

Reviews

Be the first to submit a review

Trustpilot