Hama 00223455 Travel adapter Type E and F 3-pole universal white

MPN
00223455
Brand
Hama
EAN-13
4047443494047
Order Code
16-4122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.92 £7.58
10+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama 00223455 is a travel adapter designed for compatibility with Type E and F sockets, featuring a 3-pole universal connection that accommodates various international plug standards. This white adapter provides a secure and reliable solution for travellers needing to connect electrical devices across different regions. Engineered for versatility, it is essential for professionals who frequently operate equipment such as laptops, tablets, and smartphones in European countries. By enabling seamless power connectivity, this device is a critical tool for ensuring continuous operation of electronic equipment in diverse geographical locations.
Type Travel adapter
Colour White
Mains Plug Type Travel adapter
AC input voltage 100 - 250 V
Connector 1 form factor Straight
Connector 2 form factor Straight
Connector Version straight
Power Supply 100 -250V
Quantity 1
Socket connector type Universal
Universal plug connector types Type E (FR), Type F
Universal socket connector types Type A, Type B, Type G (UK), Type I (AU), Type J (CH), Type L (IT)

Reviews

Be the first to submit a review

Trustpilot