Hama 00221012 Cable box Plastic Black 156 x 40 x 135 mm for office use

MPN
00221012
Brand
Hama
EAN-13
4047443508416
Order Code
16-4112
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.98 £15.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Hama 00221012 Cable Box, alternatively described as 3061021 - Hama 00221012, crafted from durable black plastic. With dimensions of 156 x 40 x 135 mm, this compact cable box is engineered to efficiently organise and conceal electrical cables in office environments, enhancing both safety and aesthetics. The robust construction and straightforward design make it ideally suited for use in office setups, server rooms, and various technical installations where cable management is crucial. By providing a practical solution to cable clutter, the Hama 00221012 is a valuable component for maintaining an orderly workspace, preventing potential trip hazards and ensuring a clean, professional atmosphere.
Type Cable box
Material Plastic
Enclosure Length 156mm
Enclosure Height 135mm
Colour Black
Cable diameter (max) 2cm
Content 1
Depth 156mm
Dimensions (L x W x H) 156 x 40 x 135 mm
Height 135mm
Lockable Yes
Max. bundle diameter 20mm
Product colour Black
Purpose Floor
Quantity per pack 1 pc(s)
Sustainability certificates Forest Stewardship Council (FSC)
Width 40mm

Reviews

Be the first to submit a review

Trustpilot