Hama 00221011 Cable box Plastic White Rigid 40x15.6x13cm 1pc Office Use

MPN
00221011
Brand
Hama
EAN-13
4047443508409
Order Code
16-4111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 13/08/2026

Hama 00221011, also known by the alternate description 3026880, is a robust cable management solution ideal for professional office environments. Constructed from durable plastic, this cable box features a rigid structure with dimensions of 40 x 15.6 x 13 cm, designed to efficiently house and organise various cables, thereby reducing clutter and enhancing safety in workspace setups. Its functional design is particularly suited for applications where streamlined cable routing and protection are vital, such as in IT server rooms, network installations, or office desk arrangements. This product contributes to improved cable management by preventing tangling and damage, promoting a cleaner and more efficient working environment.
Type Cable box
Material Plastic
Enclosure Length 40cm
Enclosure Height 13cm
Colour White
Cable diameter (max) 2cm
Content 1
Depth 156mm
Dimensions (L x W x H) 40 x 15.6 x 13 cm
Height 135mm
Product colour White
Purpose Universal
Width 15.6cm

Reviews

Be the first to submit a review

Trustpilot