Hama 00221010 Cable box White Plastic 23.5x12x11.5 cm 1 pc Cable Bundling

MPN
00221010
Brand
Hama
EAN-13
4047443508393
Order Code
16-4110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.71 £12.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 13/08/2026

Hama 00221010, also identified as 3133422, is a practical cable management solution designed to organise and protect electrical cables. This cable box, constructed from durable white plastic, measures 23.5 cm by 12 cm by 11.5 cm, making it suitable for housing multiple cables or power strips in a compact and discreet manner. Its robust construction ensures longevity and reliability while safeguarding cables against dust accumulation and accidental disconnection. Engineers and technicians frequently utilise this type of cable management box in workspaces and data centres to achieve a neater configuration and minimise trip hazards. The box's simple yet effective design also facilitates quick access for maintenance and troubleshooting tasks.
Type Cable box
Material Plastic
Enclosure Length 23.5cm
Enclosure Height 11.5cm
Colour White
Cable diameter (max) 1.5cm
Content 1
Depth 115mm
Dimensions (L x W x H) 23.5 x 12 x 11.5 cm
Height 120mm
Product colour White
Purpose Desk/Floor
Width 12cm

Reviews

Be the first to submit a review

Trustpilot