Hama 00221007 Cable Tie Black Hook-And-Loop 1.9 X 100 Cm 1Pc

MPN
00221007
Brand
Hama
EAN-13
4047443508348
Order Code
16-4109
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 19 availableBack-order availability date - 18/07/2026

Hama 00221007 is a versatile black hook-and-loop cable tie measuring 1.9 x 100 cm, widely used across various engineering applications where secure yet removable fastening is necessary. This product, often referred to as a Hama Klettband, features a double-sided design that facilitates easy attachment and detachment, essential in environments requiring frequent adjustments or reorganisations such as server rooms, prototyping workspaces, or temporary installations. Engineered for durability and flexibility, it is ideally suited for bundling and managing cables, wires, and hoses without damaging their surfaces.
Length 1000mm
Width 1000mm
Colour Black
Material Nylon
Type Hook-and-loop cable tie
Alcohol-resistant Yes
Grease-resistant Yes
Identification tag No
Oil-resistant Yes
Pack Qty 1
Product colour Black
Quantity per pack 1 pc(s)
Washable Yes
Water-resistant Yes

Reviews

Be the first to submit a review

Trustpilot