Hama 00221005 Hook-and-loop cable tie Red Blue Black Plastic 14.5x1.2cm 12pcs

MPN
00221005
Brand
Hama
EAN-13
4047443508324
Order Code
16-4107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 51 availableBack-order availability date - 22/11/2026

Hama 00221005 offers a set of hook-and-loop cable ties, available in a variety of colours including red, blue, and black. Each tie is crafted from durable plastic and measures 14.5 cm in length and 1.2 cm in width. The package contains 12 pieces, providing ample flexibility for organising and securing cables. These cable ties are particularly beneficial in engineering applications where cable management and organisation are crucial, such as in server rooms, laboratory setups, and avionics systems. By bundling and securing cables effectively, these ties aid in reducing clutter and improving access for maintenance tasks.
Length 14.5cm
Width 1.2cm
Colour Red, Blue, Black
Material Plastic
Type Hook-and-loop cable tie
Alcohol-resistant Yes
Dimensions (L x W) 14.5 cm x 1.2 cm
Grease-resistant Yes
Identification tag No
Max. bundle diameter 35mm
Maximum Bundle Diameter 3.5cm
Oil-resistant Yes
Pack Qty 12
Product colour Black, Blue
Quantity per pack 12 pc(s)
Washable Yes
Water-resistant Yes

Reviews

Be the first to submit a review

Trustpilot